Part Details for PM24 by Panduit Corp
Overview of PM24 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17C37PM240 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Pin, 820pF | |
FCE17B25PM240 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Pin, 820pF | |
FCE17E09PM240 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 9pin, Pin, 820pF |
Price & Stock for PM24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37X7084
|
Newark | Beam Clamp For Up To 1/8" - 1/4" Flange |Panduit PM24 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2200 / $1.5900 | Buy Now |
DISTI #
298-23029-ND
|
DigiKey | BEAM CLAMP FOR 1/8 - 1/4 FLANGE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
181 In Stock |
|
$1.1665 / $1.4100 | Buy Now |
DISTI #
PM24
|
Avnet Americas | WING PUSH MOUNT TIE 7.8"L (198MM) STAN - Bulk (Alt: PM24) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8200 | Buy Now |
DISTI #
644-PM24
|
Mouser Electronics | Conduit Fittings & Accessories Beam Clamp For 1/8 1/4 Flange RoHS: Compliant | 107 |
|
$1.1200 / $1.4100 | Buy Now |
DISTI #
PANPM24
|
Heilind Electronics | BEAM CLAMP FOR UP TO 18 - 14 FLANGE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Management, Clamp Steel Black Box RoHS: Compliant |
202 In Stock |
|
$1.1200 / $1.3600 | Buy Now |
DISTI #
000000000004953259
|
Sager | Conduit Fittings & Accessories Beam Clamp For 1/8 1/4 Flange Min Qty: 200 | 0 |
|
$0.8537 / $1.0800 | Buy Now |
|
Master Electronics | Cable Management, Clamp Steel Black Box RoHS: Compliant |
202 In Stock |
|
$1.1200 / $1.3600 | Buy Now |