Part Details for PM24S by Panduit Corp
Overview of PM24S by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM24S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37X7085
|
Newark | Beam Clamp For 1/8" - 1/4" Flange With 1 |Panduit PM24S Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 / $1.7500 | Buy Now |
DISTI #
298-23030-ND
|
DigiKey | BEAM CLAMP FOR 1/8 - 1/4 FLANGE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
77 In Stock |
|
$1.2681 / $1.6400 | Buy Now |
DISTI #
PM24S
|
Avnet Americas | WING PUSH MOUNT TIE 7.7"L (196MM) STAN - Bulk (Alt: PM24S) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9500 | Buy Now |
DISTI #
644-PM24S
|
Mouser Electronics | Conduit Fittings & Accessories Beam Clamp For 1/8 1/4 Flange RoHS: Compliant | 0 |
|
$1.2100 / $1.6400 | Order Now |
DISTI #
PANPM24S
|
Heilind Electronics | BEAM CLAMP FOR 18 - 14 FLANGE WITH 1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Beam Clamp For 1/8 1/4 Flange With 1/4 20 Stud Static Load Capacity 75 Lbs RoHS: Compliant |
100 In Stock |
|
$1.0800 / $1.2600 | Buy Now |
DISTI #
000000000004953260
|
Sager | Conduit Fittings & Accessories Beam Clamp For 1/8 1/4 Flange Min Qty: 100 | 0 |
|
$0.9878 / $1.2500 | Buy Now |
|
Master Electronics | Beam Clamp For 1/8 1/4 Flange With 1/4 20 Stud Static Load Capacity 75 Lbs RoHS: Compliant |
100 In Stock |
|
$1.0800 / $1.2600 | Buy Now |