Signal Circuits
PM25RL1A120
Description: AC Motor Controller, 50A, Hybrid, MODULE-19

Overview of PM25RL1A120 by Powerex Power Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Electronic Manufacturing

Price & Stock for PM25RL1A120 by Powerex Power Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 14N7097
Newark Intelligent Power Module, Igbt, 25A, 1.2Kv, Module, Ipm Power Device:Igbt, Voltage Rating (Vces/Vdss):-, Current Rating (Ic/Id):25A, Isolation Voltage:2.5Kv, Ipm Case Style:Module, Ipm Series:Intellimod L1, Product Range:- |Powerex PM25RL1A120 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for PM25RL1A120 by Powerex Power Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PM25RL1A120 by Powerex Power Semiconductors

PM25RL1A120
Powerex Power Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
POWEREX INC
Part Package Code
MODULE
Package Description
,
Pin Count
19
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
AC MOTOR CONTROLLER
JESD-30 Code
R-XXMA-X19
Number of Functions
1
Number of Terminals
19
Output Current-Max
50 A
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
16.5 V
Supply Voltage-Min (Vsup)
13.5 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Technology
HYBRID
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. PM25RL1A120
    Powerex Power Semiconductors
    AC Motor Controller, 50A, Hybrid, MODULE-19
    VS

Related Parts for PM25RL1A120

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PM25RL1A120 by Powerex Power Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PM25RL1A120 by Powerex Power Semiconductors

Select Manufacturer
Which Manufacturer of PM25RL1A120 would you like to use for your alert(s)?
  • Please alert me when PM25RL1A120 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PM25RL1A120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PM25RL1A120 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PM25RL1A120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PM25RL1A120.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PM25RL1A120 by Powerex Power Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: