Part Details for PM300RSD060 by Powerex Power Semiconductors
Overview of PM300RSD060 by Powerex Power Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for PM300RSD060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C0398
|
Newark | Igbt Module, 600V, 300A, Continuous Collector Current:300A, Collector Emitter Saturation Voltage:2.3V, Power Dissipation:781W, Operating Temperature Max:100°C, Igbt Termination:Tab, Collector Emitter Voltage Max:600V, Product Range:-Rohs Compliant: Yes |Powerex PM300RSD060 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for PM300RSD060
PM300RSD060 CAD Models
PM300RSD060 Part Data Attributes
|
PM300RSD060
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PM300RSD060
Powerex Power Semiconductors
AC Motor Controller, 600A, Hybrid
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWEREX INC | |
Package Description | , MODULE,19LEAD,4.7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XUFM-X19 | |
Number of Functions | 1 | |
Number of Terminals | 19 | |
Output Current-Max | 600 A | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,19LEAD,4.7 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |