Part Details for PM3316-100M-RC by Bourns Inc
Overview of PM3316-100M-RC by Bourns Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for PM3316-100M-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8563CT-ND
|
DigiKey | FIXED IND 10UH 2.9A 50 MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13486 In Stock |
|
$0.5314 / $1.2300 | Buy Now |
DISTI #
PM3316-100M-RC
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 2.9 A, Unshielded, 3.7 A, 12.7mm x 10mm x 5mm - Tape and Reel (Alt: PM3316-100M-RC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4698 / $0.5336 | Buy Now |
DISTI #
542-PM3316-100M-RC
|
Mouser Electronics | Power Inductors - SMD 10uH 20% RoHS: Compliant | 341 |
|
$0.4770 / $1.3300 | Buy Now |
DISTI #
70154320
|
RS | PM3316 WireWound SMDinductor w/ FerriteCore,10 uH +/-20%WireWound 3.7A Idc Q:50 | Bourns PM3316-100M-RC RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6500 / $0.7700 | RFQ |
|
Onlinecomponents.com | Inductor Power Wirewound 10uH 20% 1KHz 50Q-Factor Ferrite 2.9A 50mOhm DCR T/R RoHS: Compliant |
800 In Stock |
|
$0.5260 / $0.6360 | Buy Now |
DISTI #
66718996
|
Verical | Inductor Power Wirewound 10uH 20% 1KHz 50Q-Factor Ferrite 2.9A 0.05Ohm DCR T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 1728 | Americas - 500 |
|
$0.8833 | Buy Now |
|
Bristol Electronics | 658 |
|
RFQ | ||
DISTI #
PM3316-100M-RC
|
TTI | Power Inductors - SMD 10uH 20% pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 17000 In Stock |
|
$0.4700 / $0.5190 | Buy Now |
DISTI #
PM3316-100M-RC.
|
TTI | Power Inductors - SMD 10 UH 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$1.3300 | Buy Now |
DISTI #
PM3316-100M-RC
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 2.9 A, Unshielded, 3.7 A, 12.7mm x 10mm x 5mm - Tape and Reel (Alt: PM3316-100M-RC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4698 / $0.5336 | Buy Now |
Part Details for PM3316-100M-RC
PM3316-100M-RC CAD Models
PM3316-100M-RC Part Data Attributes:
|
PM3316-100M-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM3316-100M-RC
Bourns Inc
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 5039, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 5039 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 5039 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.05 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5 mm | |
Package Length | 12.7 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 2.9 A | |
Self Resonance Frequency | 26 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |