Part Details for PM3316-151M-RC by JW Miller
Overview of PM3316-151M-RC by JW Miller
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1175-151MEB | Coilcraft Inc | General Purpose Inductor, 0.15uH, 20%, 1 Element, Ferrite-Core, SMD, 4330, CHIP, 4330, HALOGEN FREE AND ROHS COMPLIANT | |
XFL2005-151MEC | Coilcraft Inc | General Purpose Inductor, 0.15uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
2014VS-151MEB | Coilcraft Inc | General Purpose Inductor, 0.155uH, 20%, Air-Core, 7754 |
Price & Stock for PM3316-151M-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K3559
|
Newark | Inductor, Un-Shielded, 150Uh, 1A, Smd, Inductance:150µh, Rms Current (Irms):800Ma, Inductor Construction:Unshielded, Saturation Current (Isat):1A, Product Range:Pm3316 Series, Dc Resistance Max:0.59Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns Jw Miller PM3316-151M-RC RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8310 | Buy Now |
DISTI #
83R8679
|
Newark | Inductor, Un-Shielded, 150Uh, 1A, Smd, Full Reel, Inductance:150µh, Rms Current (Irms):800Ma, Inductor Construction:Unshielded, Saturation Current (Isat):1A, Product Range:Pm3316 Series, Dc Resistance Max:0.59Ohm, Product Width:10Mm Rohs Compliant: Yes |Bourns Jw Miller PM3316-151M-RC RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5110 | Buy Now |
DISTI #
96AC2161
|
Newark | Ind12.7X10X5Mm,150Uh20%0.8A, non-Shdsmd Rohs Compliant: Yes |Bourns Jw Miller PM3316-151M-RC RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5830 / $0.6150 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 470 |
|
$0.4200 / $1.5000 | Buy Now |
|
Bristol Electronics | 393 |
|
RFQ | ||
|
Quest Components | 400 |
|
$0.9600 / $2.4000 | Buy Now | |
|
Quest Components | 376 |
|
$0.5200 / $2.0000 | Buy Now |