Part Details for PM3370 by PMC-Sierra Inc
Overview of PM3370 by PMC-Sierra Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PM3370
PM3370 CAD Models
PM3370 Part Data Attributes
|
PM3370
PMC-Sierra Inc
Buy Now
Datasheet
|
Compare Parts:
PM3370
PMC-Sierra Inc
LAN Controller, 8 Channel(s), 12.5MBps, CMOS, PBGA352, 35 X 35 MM, 1.45 MM HEIGHT, SBGA-352
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PMC-SIERRA INC | |
Package Description | 35 X 35 MM, 1.45 MM HEIGHT, SBGA-352 | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO SUPPORTS IEEE802.1QVLAN, IEEE802.1, IEEE802.3Z | |
Address Bus Width | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 83.33 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 12.5 MBps | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PBGA-B352 | |
JESD-609 Code | e0 | |
Length | 35 mm | |
Low Power Mode | NO | |
Number of Serial I/Os | 8 | |
Number of Terminals | 352 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.67 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
Alternate Parts for PM3370
This table gives cross-reference parts and alternative options found for PM3370. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM3370, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM3380 | LAN Controller, 12.5MBps, CMOS, PBGA352, 35 X 35 MM, 1.45 MM HEIGHT, SBGA-352 | PMC-Sierra Inc | PM3370 vs PM3380 |