-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 100uH, 20%, 2 Element, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M10143CT-ND
|
DigiKey | INDUCT ARRAY 2 COIL 100UH SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2138 In Stock |
|
$0.8204 / $1.8500 | Buy Now |
DISTI #
PM3602-100-RC
|
Avnet Americas | Ind Power Wirewound 100uH/400uH 20% Iron 580mA/290mA T/R - Tape and Reel (Alt: PM3602-100-RC) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.7634 / $0.8672 | Buy Now |
DISTI #
542-PM3602-100-RC
|
Mouser Electronics | Coupled Inductors 100uH 20% RoHS: Compliant | 1426 |
|
$0.8940 / $1.7400 | Buy Now |
DISTI #
70155167
|
RS | Inductor TRansformer, SMT,100uH,20%,0.40 Ohm DCR Max | Bourns PM3602-100-RC RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4800 / $1.7400 | RFQ |
|
Onlinecomponents.com | Inductor Power Wirewound 100uH/400uH 20% Iron 580mA/290mA 0.4Ohm/1.6Ohm DCR T/R RoHS: Compliant |
1600 In Stock |
|
$0.7590 / $0.9370 | Buy Now |
DISTI #
PM3602-100-RC.
|
TTI | Coupled Inductors 100 UH 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$1.2600 | Buy Now |
DISTI #
PM3602-100-RC
|
TTI | Coupled Inductors 100uH 20% pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$0.7600 / $0.7800 | Buy Now |
DISTI #
PM3602-100-RC
|
Avnet Americas | Ind Power Wirewound 100uH/400uH 20% Iron 580mA/290mA T/R - Tape and Reel (Alt: PM3602-100-RC) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.7634 / $0.8672 | Buy Now |
DISTI #
PM3602-100-RC
|
TME | Inductor: wire, SMD, ±20%, 11.5x9x5.72mm, -55÷125°C, No.of wind: 2 Min Qty: 400 | 0 |
|
$0.9500 | RFQ |
DISTI #
PM3602-100-RC
|
Avnet Americas | Ind Power Wirewound 100uH/400uH 20% Iron 580mA/290mA T/R - Tape and Reel (Alt: PM3602-100-RC) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.7634 / $0.8672 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PM3602-100-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM3602-100-RC
Bourns Inc
General Purpose Inductor, 100uH, 20%, 2 Element, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
DC Resistance | 0.4 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 0.58 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | PARALLEL CONNECTED | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | ON CIRCLE | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |