Part Details for PM3602-5-RC by JW Miller
Overview of PM3602-5-RC by JW Miller
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM3602-5-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R8705
|
Newark | Inductor, 5 Uh, 2.41Arms, 20%, Product Range:Pm3600 Series, Inductance, Parallel:5µh, Rms Current, Parallel:2.41A, Saturation Current, Parallel:-, Dc Resistance Max, Parallel:0.023Ohm, Product Length:11.48Mm, Product Width:8.99Mm Rohs Compliant: Yes |Bourns Jw Miller PM3602-5-RC RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7820 / $1.0500 | Buy Now |
DISTI #
63K3595
|
Newark | Power Inductor, 5Uh, 2.41A, 20%, Product Range:Pm3600 Series, Inductance, Parallel:5µh, Rms Current, Parallel:2.41A, Saturation Current, Parallel:-, Dc Resistance Max, Parallel:0.023Ohm, Product Length:11.48Mm, Product Width:8.99Mm Rohs Compliant: Yes |Bourns Jw Miller PM3602-5-RC RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3500 | Buy Now |