Part Details for PM3604-150-RC by Bourns Inc
Overview of PM3604-150-RC by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM3604-150-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M10158CT-ND
|
DigiKey | INDUCT ARRAY 2 COIL 150UH SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
498 In Stock |
|
$0.8613 / $1.9400 | Buy Now |
DISTI #
PM3604-150-RC
|
Avnet Americas | Inductor, Coupled, 150 uH, 320 Milliohm, 780 mA, 11.48mm x 13.97mm x 6.73mm - Tape and Reel (Alt: PM3604-150-RC) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.8015 / $0.9105 | Buy Now |
DISTI #
542-PM3604-150-RC
|
Mouser Electronics | Coupled Inductors 150uH 20% RoHS: Compliant | 743 |
|
$0.8650 / $1.6500 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 150uH/600uH 20% Iron 780mA/390mA 0.32Ohm/1.28Ohm DCR T/R RoHS: Compliant |
800 On Order |
|
$0.8290 / $0.9220 | Buy Now |
DISTI #
PM3604-150-RC
|
TTI | Coupled Inductors 150uH 20% pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$0.8000 / $0.9000 | Buy Now |
DISTI #
PM3604-150-RC
|
Avnet Americas | Inductor, Coupled, 150 uH, 320 Milliohm, 780 mA, 11.48mm x 13.97mm x 6.73mm - Tape and Reel (Alt: PM3604-150-RC) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.8015 / $0.9105 | Buy Now |
DISTI #
PM3604-150-RC
|
TME | Inductor: wire, SMD, ±20%, 14x11.5x6.73mm, -55÷125°C, No.of wind: 2 Min Qty: 1 | 0 |
|
$1.0400 / $1.3800 | RFQ |
DISTI #
PM3604-150-RC
|
Avnet Abacus | Inductor, Coupled, 150 uH, 320 Milliohm, 780 mA, 11.48mm x 13.97mm x 6.73mm - Tape and Reel (Alt: PM3604-150-RC) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 2 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2333670
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.3172 | Buy Now |
|
Master Electronics | Inductor Power Wirewound 150uH/600uH 20% Iron 780mA/390mA 0.32Ohm/1.28Ohm DCR T/R RoHS: Compliant |
800 On Order |
|
$0.8290 / $0.9220 | Buy Now |
Part Details for PM3604-150-RC
PM3604-150-RC CAD Models
PM3604-150-RC Part Data Attributes:
|
PM3604-150-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM3604-150-RC
Bourns Inc
General Purpose Inductor, 150uH, 20%, 2 Element, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
DC Resistance | 0.32 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 0.78 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | PARALLEL CONNECTED | |
Surface Mount | YES | |
Terminal Placement | ON CIRCLE | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |