Part Details for PM43-220M-RC by JW Miller
Overview of PM43-220M-RC by JW Miller
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM43-220M-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K2845
|
Newark | Inductor, Un-Shielded, 22Uh, 1.2A, Smd, Inductance:22µh, Rms Current (Irms):760Ma, Inductor Construction:Unshielded, Saturation Current (Isat):1.2A, Product Range:Pm43 Series, Dc Resistance Max:0.38Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns Jw Miller PM43-220M-RC RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6160 | Buy Now |
DISTI #
83R8728
|
Newark | Inductor, Un-Shielded, 22Uh, 1.2A, Smd, Full Reel, Inductance:22µh, Rms Current (Irms):760Ma, Inductor Construction:Unshielded, Saturation Current (Isat):1.2A, Product Range:Pm43 Series, Dc Resistance Max:0.38Ohm, Product Width:4Mm Rohs Compliant: Yes |Bourns Jw Miller PM43-220M-RC RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4000 / $0.5200 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ |