Part Details for PM4342.402NLT by Pulse Electronics Corporation
Overview of PM4342.402NLT by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM4342.402NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK0119
|
Newark | Ind, Molded Powder, 11.5X1 Npb/T&r |Pulse PM4342.402NLT RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4790 / $0.5660 | Buy Now |
DISTI #
553-PM4342.402NLTTR-ND
|
DigiKey | FIXED IND 4UH 10.2A 15 MOHM SMD Min Qty: 3500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5454 | Buy Now |
DISTI #
PM4342.402NLT
|
Avnet Americas | Inductor Power Molded/Shielded Wirewound 4uH 20% 100kHz 10.2A SMD T/R - Tape and Reel (Alt: PM4342.402NLT) RoHS: Compliant Min Qty: 3500 Package Multiple: 500 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$0.4590 / $0.5220 | Buy Now |
DISTI #
673-PM4342.402NLT
|
Mouser Electronics | Power Inductors - SMD 4uH 10.2A 4mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.5250 / $0.5450 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.4800 | Buy Now |
|
Onlinecomponents.com | PA4342 SMT Molded Power Inductor Series, up to 43A, 4.0mm Max Height RoHS: Compliant | 0 |
|
$0.4469 / $0.9360 | Buy Now |
DISTI #
000000000006368756
|
Sager | Power Inductors - SMD 4uH 10.2A 4mm AEC-Q200 | 0 |
|
Buy Now |
Part Details for PM4342.402NLT
PM4342.402NLT CAD Models
PM4342.402NLT Part Data Attributes
|
PM4342.402NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PM4342.402NLT
Pulse Electronics Corporation
General Purpose Inductor, 4uH, 20%, 1 Element, SMD, CHIP, 4541
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP, 4541 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Case/Size Code | 4541 | |
Construction | Molded | |
DC Resistance | 0.015 Ω | |
Inductance-Nom (L) | 4 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4 mm | |
Package Length | 11.5 mm | |
Package Style | SMT | |
Package Width | 10.3 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 10.2 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for PM4342.402NLT
This table gives cross-reference parts and alternative options found for PM4342.402NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM4342.402NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA4342.402NLT | General Purpose Inductor, | Pulse Electronics Corporation | PM4342.402NLT vs PA4342.402NLT |