Part Details for PM4346.602NLT by Pulse Electronics Corporation
Overview of PM4346.602NLT by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PM4346.602NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK0212
|
Newark | Powder Molded Ind, 13.5X12.5X4.8/T&r |Pulse PM4346.602NLT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6860 / $0.8200 | Buy Now |
DISTI #
553-PM4346.602NLTTR-ND
|
DigiKey | FIXED IND 6UH 11.5A 16.5MOHM SMD Min Qty: 2500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7842 | Buy Now |
DISTI #
PM4346.602NLT
|
Avnet Americas | Inductor Molded Power 6uH 20% 100KHz 11.5A T/R - Tape and Reel (Alt: PM4346.602NLT) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6828 / $0.7765 | Buy Now |
DISTI #
673-PM4346.602NLT
|
Mouser Electronics | Power Inductors - SMD 6uH 11.5A 3.5mm AEC-Q200 +/-20% RoHS: Compliant | 0 |
|
$0.7480 / $0.7840 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.7140 | Buy Now |
|
Onlinecomponents.com | High Current Molded Power Inductor - PA4346 & PM4346 Series, Up to 24A RoHS: Compliant | 0 |
|
$0.6650 / $1.3920 | Buy Now |
DISTI #
PM4346.602NLT
|
Avnet Abacus | Inductor Molded Power 6uH 20% 100KHz 11.5A T/R - Tape and Reel (Alt: PM4346.602NLT) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for PM4346.602NLT
PM4346.602NLT CAD Models
PM4346.602NLT Part Data Attributes
|
PM4346.602NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PM4346.602NLT
Pulse Electronics Corporation
General Purpose Inductor, 6uH, 20%, 1 Element, SMD, 5349, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Case/Size Code | 5349 | |
Construction | Retangular | |
DC Resistance | 0.0165 Ω | |
Inductance-Nom (L) | 6 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.8 mm | |
Package Length | 13.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 11.5 A | |
Reference Standard | AEC-Q200; IATF16949 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |