Part Details for PM4490002-A05 by SPC Multicomp
Overview of PM4490002-A05 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM4490002-A05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T2920
|
Newark | Connector, Dc Power, Plug, 4 Position, Cable, Product Range:-, Gender:Plug, Voltage Rating:20Vdc, Current Rating:7.5A, Connector Mounting:Cable Mount, Contact Termination Type:Crimp, Connector Body Material:Nylon (Polyamide) Body Rohs Compliant: Yes |Multicomp Pro PM4490002-A05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0900 / $4.6100 | Buy Now |