Part Details for PM450DV1A120 by Mitsubishi Electric
Overview of PM450DV1A120 by Mitsubishi Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PM450DV1A120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R2144
|
Newark | Igbt Module, Continuous Collector Current:450A, Collector Emitter Saturation Voltage:1.85V, Power Dissipation:2.23Kw, Operating Temperature Max:150°C, Igbt Termination:Tab, Collector Emitter Voltage Max:1.2Kv, Product Range:V1 Seriesrohs Compliant: Yes |Mitsubishi Electric PM450DV1A120 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
917-PM450DV1A120
|
Mouser Electronics | Gate Drivers IPM MODULE V1-SERIES RoHS: Compliant | 0 |
|
$396.3600 / $399.4500 | Order Now |
Part Details for PM450DV1A120
PM450DV1A120 CAD Models
PM450DV1A120 Part Data Attributes:
|
PM450DV1A120
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
PM450DV1A120
Mitsubishi Electric
AC Motor Controller, 900A, MODULE-10
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | INTELLIGENT POWER MODULE(IPM) | |
JESD-30 Code | R-XXMA-T10 | |
Length | 120 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Output Current-Max | 900 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | UNSPECIFIED | |
Width | 70 mm |