Part Details for PM4546.471NLT by Pulse Electronics Corporation
Overview of PM4546.471NLT by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM4546.471NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK0233
|
Newark | Ind, molded Powder,4.7X4.31X1.2 Max/T&r |Pulse PM4546.471NLT RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5870 / $0.6220 | Buy Now |
DISTI #
553-PM4546.471NLTCT-ND
|
DigiKey | FIXED IND 470NH 6A 20 MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6681 / $1.4500 | Buy Now |
DISTI #
PM4546.471NLT
|
Avnet Americas | Inductor Molded Power 0.47uH 20% 100KHz 6A T/R - Tape and Reel (Alt: PM4546.471NLT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.5623 / $0.6394 | Buy Now |
DISTI #
673-PM4546.471NLT
|
Mouser Electronics | Power Inductors - SMD 0.47uH 6A 1.2mm AEC-Q200 +/-20% RoHS: Compliant | 0 |
|
$0.6430 / $0.6680 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.5880 | Buy Now |
|
Onlinecomponents.com | High Current Molded Power Inductor - PA4546 & PM4546 Series, UP to 11.5A RoHS: Compliant |
7970 Partner Stock |
|
$0.6970 / $1.1800 | Buy Now |
DISTI #
000000000006265197
|
Sager | Power Inductors - SMD 0.47uH 6A 1.2mm AEC-Q200 +/-20% | 0 |
|
Buy Now | |
|
Master Electronics | High Current Molded Power Inductor - PA4546 & PM4546 Series, UP to 11.5A RoHS: Compliant |
7970 Partner Stock |
|
$0.6970 / $1.1800 | Buy Now |
Part Details for PM4546.471NLT
PM4546.471NLT CAD Models
PM4546.471NLT Part Data Attributes
|
PM4546.471NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PM4546.471NLT
Pulse Electronics Corporation
General Purpose Inductor, 0.47uH, 20%, 1 Element, Powdered Metal-Core, SMD, 1816, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Case/Size Code | 1816 | |
Construction | Molded | |
Core Material | POWDERED METAL | |
DC Resistance | 0.02 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1 mm | |
Package Length | 4.45 mm | |
Package Style | SMT | |
Package Width | 4.06 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 6 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for PM4546.471NLT
This table gives cross-reference parts and alternative options found for PM4546.471NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM4546.471NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NPIM40PAR47MTRQYF | General Purpose Inductor, | NIC Components Corp | PM4546.471NLT vs NPIM40PAR47MTRQYF |