There are no models available for this part yet.
Overview of PM4548.223NLT by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PM4548.223NLT by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55AK0262
|
Newark | Ind, molded Powder,7.3X6.9X2.4 Max/T&r |Pulse PM4548.223NLT RoHS: Not Compliant Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4190 / $0.4450 | Buy Now | |
DISTI #
553-PM4548.223NLTCT-ND
|
DigiKey | FIXED IND 22UH 1.8A 215 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4772 / $1.0300 | Buy Now | |
DISTI #
PM4548.223NLT
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 1.8 A, Shielded, 3 A, 7mm x 6.6mm x 2.2mm - Tape and Reel (Alt: PM4548.223NLT) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$0.4016 / $0.4567 | Buy Now | |
DISTI #
673-PM4548.223NLT
|
Mouser Electronics | Power Inductors - SMD 22uH 1.8A 2.4mm AEC-Q200 +/-20% RoHS: Compliant | 4385 |
|
$0.4450 / $1.0300 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 1500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.4200 | Buy Now | ||
Onlinecomponents.com | Molded Power Inductor - PA4548.XXXNLT and PM4548.XXXNLT RoHS: Compliant |
755 Partner Stock |
|
$0.4588 / $0.7865 | Buy Now | ||
DISTI #
000000000006265225
|
Sager | Power Inductors - SMD 22uH 1.8A 2.4mm AEC-Q200 +/-20% Min Qty: 4500 | 0 |
|
$0.4145 | Buy Now | |
DISTI #
PM4548.223NLT
|
Avnet Abacus | Power Inductor (SMD), 22 uH, � 20%, 1.8 A, Shielded, 3 A, 7mm x 6.6mm x 2.2mm - Tape and Reel (Alt: PM4548.223NLT) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
PM4548.223NLT
|
Avnet Asia | Power Inductor (SMD), 22 uH, ? 20%, 1.8 A, Shielded, 3 A, 7mm x 6.6mm x 2.2mm (Alt: PM4548.223NLT) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.3281 / $0.3697 | Buy Now | |
Master Electronics | Molded Power Inductor - PA4548.XXXNLT and PM4548.XXXNLT RoHS: Compliant |
755 Partner Stock |
|
$0.4588 / $0.7865 | Buy Now |
CAD Models for PM4548.223NLT by Pulse Electronics Corporation
Part Data Attributes for PM4548.223NLT by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
9 Weeks, 3 Days
|
Case/Size Code
|
2826
|
Construction
|
Rectangular
|
DC Resistance
|
0.215 Ω
|
Inductance-Nom (L)
|
22 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
2.2 mm
|
Package Length
|
7 mm
|
Package Style
|
SMT
|
Package Width
|
6.6 mm
|
Packing Method
|
TR
|
Rated Current-Max
|
1.8 A
|
Reference Standard
|
AEC-Q200; IATF16949
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|