Part Details for PM5-A17W28V by Bivar Inc
Overview of PM5-A17W28V by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM5-A17W28V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W3126
|
Newark | Ip67 Rated Sealed Metal Panel Mount Indicators, Black Anodized Aluminum, 17.0Mm Diffused Lens, White Led/Bag |Bivar PM5-A17W28V RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
492-1379-ND
|
DigiKey | PANEL MOUNT ASSEM 12.7MM WHITE Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$35.1335 | Buy Now |
DISTI #
749-PM5-A17W28V
|
Mouser Electronics | LED Panel Mount Indicators IP67 Blk Al Wht 17mm 1200mcd 120deg Diff RoHS: Compliant | 0 |
|
$33.9800 / $34.4300 | Order Now |
DISTI #
70535791
|
RS | Indicators Pnl-Mnt Black Anodized Aluminum 17.0mm Diffused White LED | Bivar Inc. PM5-A17W28V RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$34.6200 / $35.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$32.5500 | Buy Now |
Part Details for PM5-A17W28V
PM5-A17W28V CAD Models
PM5-A17W28V Part Data Attributes
|
PM5-A17W28V
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
PM5-A17W28V
Bivar Inc
LED Mounting Hardware,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 28 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 1200.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Size | 10.2 mm | |
Surface Mount | NO | |
Viewing Angle | 120 deg |