Part Details for PM5.08/2/90 by Weidmüller Interface GmbH & Co. KG
Overview of PM5.08/2/90 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM5.08/2/90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M1979
|
Newark | Terminal Block, Pcb, 2 Position, Pitch Spacing:5.08Mm, No. Of Positions:2Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Screw, Rated Current:24A, Rated Voltage:600V Rohs Compliant: Yes |Weidmuller PM5.08/2/90 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1685 |
|
$0.2820 | Buy Now |