Part Details for PM500D0400800F00 by Red Lion Controls
Overview of PM500D0400800F00 by Red Lion Controls
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM500D0400800F00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AJ5679
|
Newark | Graphic Panel Meter, Digital, 4.3", Tft, Meter Display Type:Tft Lcd Color, Display Resolution:480 X 272 Pixels, Pixel Size (H X W):-, Screen Size:4.3", Panel Display Interface:Ethernet, Modbus, Rs232, Rs485, Wi-Fi, Memory Size:32Gb Rohs Compliant: Yes |Red Lion Controls PM500D0400800F00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$402.0000 | Buy Now |
DISTI #
68-PM500D0400800F00-ND
|
DigiKey | GRAPHICAL PANEL METER, PM-50, 4. Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
4 In Stock |
|
$402.0010 / $408.0500 | Buy Now |
DISTI #
3869954
|
element14 Asia-Pacific | GRAPHIC PANEL METER, DIGITAL, 4.3", TFT RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$424.4565 | Buy Now |
DISTI #
3869954
|
Farnell | GRAPHIC PANEL METER, DIGITAL, 4.3", TFT RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 6 Days Container: Each | 4 |
|
$432.4748 | Buy Now |