Part Details for PM50RSK060 by Mitsubishi Electric
Overview of PM50RSK060 by Mitsubishi Electric
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM50RSK060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 4 |
|
RFQ |
Part Details for PM50RSK060
PM50RSK060 CAD Models
PM50RSK060 Part Data Attributes
|
PM50RSK060
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
PM50RSK060
Mitsubishi Electric
AC Motor Controller, 100A, Hybrid,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | , MODULE,19LEAD,4.0 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XDMA-X25 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Output Current-Max | 100 A | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,19LEAD,4.0 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 60 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL |
Alternate Parts for PM50RSK060
This table gives cross-reference parts and alternative options found for PM50RSK060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM50RSK060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM50RSK060 | AC Motor Controller, 100A, Hybrid, POWER MODULE-25 | Powerex Power Semiconductors | PM50RSK060 vs PM50RSK060 |