Part Details for PM5336B-FEI by Microchip Technology Inc
Overview of PM5336B-FEI by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PM5336B-FEI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC6214
|
Newark | Arrow 2488, Pb Free 1152 Bbga 35X35X3.32Mm Tray Rohs Compliant: Yes |Microchip PM5336B-FEI Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$842.9500 / $1,112.7100 | Buy Now |
DISTI #
PM5336B-FEI-ND
|
DigiKey | IC TELECOM INTERFACE Min Qty: 1 Lead time: 4 Weeks Container: Tray |
24 In Stock |
|
$1,112.7100 | Buy Now |
DISTI #
PM5336B-FEI
|
Avnet Americas | High-Capacity Single-Chip Add/Drop Multiplexer 1152-Pin FC-BGA - Trays (Alt: PM5336B-FEI) RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$842.9500 / $1,112.7100 | Buy Now |
DISTI #
494-PM5336B-FEI
|
Mouser Electronics | Telecom Interface ICs ARROW 2488, Pb Free RoHS: Compliant | 0 |
|
$927.2600 | Order Now |
DISTI #
PM5336B-FEI
|
Microchip Technology Inc | ARROW 2488, Pb Free, Projected EOL: 2044-01-23 RoHS: Compliant pbFree: Yes |
8645 Alternates Available |
|
$842.9500 / $1,112.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 | 0 |
|
$955.3500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$908.1500 / $2,665.4200 | Buy Now | |
DISTI #
PM5336B-FEI
|
Avnet Americas | High-Capacity Single-Chip Add/Drop Multiplexer 1152-Pin FC-BGA - Trays (Alt: PM5336B-FEI) RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$842.9500 / $1,112.7100 | Buy Now |
|
Ameya Holding Limited | ARROW 2488, PB FREE | 8645 |
|
RFQ | |
|
NAC | RoHS: Compliant Min Qty: 24 Package Multiple: 24 | 0 |
|
$895.6400 / $955.3500 | Buy Now |
Part Details for PM5336B-FEI
PM5336B-FEI CAD Models
PM5336B-FEI Part Data Attributes:
|
PM5336B-FEI
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PM5336B-FEI
Microchip Technology Inc
ATM/SONET/SDH Mux/Demux, 1-Func, PBGA1152
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | BGA-1152 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | S-PBGA-B1152 | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 1152 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH MUX/DEMUX | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |