Part Details for PM5350-RGC by PMC-Sierra Inc
Overview of PM5350-RGC by PMC-Sierra Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Price & Stock for PM5350-RGC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ATM NETWORK INTERFACE, PQFP128 | 190 |
|
$22.0000 / $26.0000 | Buy Now |
Part Details for PM5350-RGC
PM5350-RGC CAD Models
PM5350-RGC Part Data Attributes
|
PM5350-RGC
PMC-Sierra Inc
Buy Now
Datasheet
|
Compare Parts:
PM5350-RGC
PMC-Sierra Inc
ATM Network Interface, 1-Func, CMOS, PQFP128, 14 X 20 MM, 2.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, QFP-128
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PMC-SIERRA INC | |
Package Description | 14 X 20 MM, 2.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, QFP-128 | |
Reach Compliance Code | compliant | |
Applications | ATM; SDH; SONET | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP128,.67X.93,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ATM/SONET/SDH NETWORK INTERFACE | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |