Part Details for PM5376-FI by PMC-Sierra Inc
Overview of PM5376-FI by PMC-Sierra Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM5376-FI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 520 |
|
RFQ |
Part Details for PM5376-FI
PM5376-FI CAD Models
PM5376-FI Part Data Attributes
|
PM5376-FI
PMC-Sierra Inc
Buy Now
Datasheet
|
Compare Parts:
PM5376-FI
PMC-Sierra Inc
ATM/SONET/SDH IC, CMOS, CBGA1152,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PMC-SIERRA INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XBGA-B1152 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 1152 | |
Package Body Material | CERAMIC | |
Package Code | BGA | |
Package Equivalence Code | BGA1152,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM |