Part Details for PM54-101K by JW Miller
Overview of PM54-101K by JW Miller
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PM54-101K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1400 |
|
RFQ | ||
|
Quest Components | Inductor, Ferrite Core, 100uh, 10±% | 239 |
|
$0.4620 / $0.9900 | Buy Now |
|
Quest Components | Inductor, Ferrite Core, 100uh, 10±% | 859 |
|
$0.6600 / $1.6500 | Buy Now |
|
Quest Components | Inductor, Ferrite Core, 100uh, 10±% | 172 |
|
$0.4950 / $1.6500 | Buy Now |
Part Details for PM54-101K
PM54-101K CAD Models
PM54-101K Part Data Attributes
|
PM54-101K
JW Miller
Buy Now
Datasheet
|
Compare Parts:
PM54-101K
JW Miller
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | JW MILLER MAGNETICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.7 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current-Max | 0.52 A | |
Self Resonance Frequency | 9 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |