Part Details for PM54-150M-RC by Bourns Inc
Overview of PM54-150M-RC by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PM54-150M-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8514CT-ND
|
DigiKey | FIXED IND 15UH 1.3A 140 MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3089 In Stock |
|
$0.4245 / $0.9900 | Buy Now |
DISTI #
PM54-150M-RC
|
Avnet Americas | Power Inductor (SMD), 15 uH, ± 20%, 1.3 A, Unshielded, 1.6 A, 5.8mm x 5.8mm x 4.8mm - Tape and Reel (Alt: PM54-150M-RC) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3752 / $0.4263 | Buy Now |
DISTI #
542-PM54-150M-RC
|
Mouser Electronics | Power Inductors - SMD 15uH 20% RoHS: Compliant | 645 |
|
$0.3620 / $0.3700 | Buy Now |
DISTI #
V72:2272_06256501
|
Arrow Electronics | Inductor Power Wirewound 15uH 20% 1KHz 30Q-Factor Ferrite 1.3A 0.14Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1813 Container: Cut Strips | Americas - 481 |
|
$0.0977 / $0.3730 | Buy Now |
|
Onlinecomponents.com | Inductor Power Bobbin Core 15uH 20% 1KHz 30Q-Factor Ferrite 1.3A 140mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.3868 / $0.4418 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 15UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD | 100 |
|
$0.4887 / $0.8145 | Buy Now |
DISTI #
PM54-150M-RC
|
Avnet Americas | Power Inductor (SMD), 15 uH, ± 20%, 1.3 A, Unshielded, 1.6 A, 5.8mm x 5.8mm x 4.8mm - Tape and Reel (Alt: PM54-150M-RC) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3752 / $0.4263 | Buy Now |
DISTI #
PM54-150M-RC
|
Avnet Abacus | Power Inductor (SMD), 15 uH, � 20%, 1.3 A, Unshielded, 1.6 A, 5.8mm x 5.8mm x 4.8mm - Tape and Reel (Alt: PM54-150M-RC) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Bobbin Core 15uH 20% 1KHz 30Q-Factor Ferrite 1.3A 140mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.3868 / $0.4418 | Buy Now |
Part Details for PM54-150M-RC
PM54-150M-RC CAD Models
PM54-150M-RC Part Data Attributes:
|
PM54-150M-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM54-150M-RC
Bourns Inc
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 2323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2323 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.14 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.8 mm | |
Package Length | 5.8 mm | |
Package Style | SMT | |
Package Width | 5.8 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 1.3 A | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER NICKEL TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |