Part Details for PM54-151K-RC by Bourns Inc
Overview of PM54-151K-RC by Bourns Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PM54-151K-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8515CT-ND
|
DigiKey | FIXED IND 150UH 400MA 1.1OHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
109535 In Stock |
|
$0.3752 / $0.6900 | Buy Now |
DISTI #
PM54-151K-RC
|
Avnet Americas | Power Inductor (SMD), 150 uH, ± 10%, 400 mA, Unshielded, 540 mA, 5.8mm x 5.8mm x 4.8mm - Tape and Reel (Alt: PM54-151K-RC) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3752 / $0.4263 | Buy Now |
DISTI #
542-PM54-151K-RC
|
Mouser Electronics | Power Inductors - SMD 150uH 10% RoHS: Compliant | 2965 |
|
$0.4070 / $0.6200 | Buy Now |
DISTI #
V72:2272_06256502
|
Arrow Electronics | Inductor Power Wirewound 150uH 10% 1KHz 20Q-Factor Ferrite 0.4A 1.1Ohm DCR T/R RoHS: Compliant Min Qty: 255 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2210 Container: Cut Strips | Americas - 825 |
|
$0.3849 / $0.3914 | Buy Now |
DISTI #
70155177
|
RS | Inductor, SMT Pwr, Non-Shielded,150uH,10%,1.10 Ohm DCR | Bourns PM54-151K-RC RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5200 / $0.6100 | RFQ |
|
Onlinecomponents.com | Inductor Power Bobbin Core 150uH 10% 1KHz 20Q-Factor Ferrite 400mA 1.1Ohm DCR T/R RoHS: Compliant |
3024 In Stock |
|
$0.3552 / $0.3660 | Buy Now |
DISTI #
51505506
|
Verical | Inductor Power Wirewound 150uH 10% 1KHz 20Q-Factor Ferrite 0.4A 1.1Ohm DCR T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 1410 | Americas - 3000 |
|
$0.4663 / $0.4758 | Buy Now |
DISTI #
61666060
|
Verical | Inductor Power Wirewound 150uH 10% 1KHz 20Q-Factor Ferrite 0.4A 1.1Ohm DCR T/R RoHS: Compliant Min Qty: 255 Package Multiple: 1 Date Code: 2210 | Americas - 825 |
|
$0.3849 / $0.3914 | Buy Now |
DISTI #
PM54-151K-RC.
|
TTI | Power Inductors - SMD 150 UH 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$0.6480 | Buy Now |
DISTI #
PM54-151K-RC
|
TTI | Power Inductors - SMD 150uH 10% pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.3800 / $0.4030 | Buy Now |
Part Details for PM54-151K-RC
PM54-151K-RC CAD Models
PM54-151K-RC Part Data Attributes
|
PM54-151K-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM54-151K-RC
Bourns Inc
General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 2323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2323 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.1 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.8 mm | |
Package Length | 5.8 mm | |
Package Style | SMT | |
Package Width | 5.8 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 6 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Silver/Nickel/Tin (Ag/Ni/Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |