Part Details for PM54-180M-RC by JW Miller
Overview of PM54-180M-RC by JW Miller
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM54-180M-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K2865
|
Newark | Inductor, Un-Shielded, 18Uh, 1.5A, Smd, Inductance:18Μh, Rms Current (Irms):1.25A, Inductor Construction:Unshielded, Saturation Current (Isat):1.5A, Product Range:Pm54 Series, Dc Resistance Max:0.15Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns Jw Miller PM54-180M-RC Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6740 | Buy Now |
|
Bristol Electronics | 2544 |
|
RFQ | ||
|
Quest Components | 2035 |
|
$0.5075 / $1.4500 | Buy Now |