Part Details for PM5400.151NLT by Pulse Electronics Corporation
Overview of PM5400.151NLT by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Price & Stock for PM5400.151NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK0279
|
Newark | Ind, Molded Powder,3.7X3.4X1.2 Max. Npb/T&r |Pulse PM5400.151NLT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4470 / $0.4740 | Buy Now |
DISTI #
553-PM5400.151NLTTR-ND
|
DigiKey | FIXED IND 150NH 10A 11 MOHM SMD Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5090 | Buy Now |
DISTI #
PM5400.151NLT
|
Avnet Americas | Inductor Molded Power/Shielded 0.15uH 30% 100KHz 10A T/R - Tape and Reel (Alt: PM5400.151NLT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.4284 / $0.4872 | Buy Now |
DISTI #
673-PM5400.151NLT
|
Mouser Electronics | Power Inductors - SMD 0.15uH Shielded 20% 14A 11mOhms AEC-Q200 RoHS: Compliant | 0 |
|
$0.4900 / $0.5080 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.4480 | Buy Now |
|
Onlinecomponents.com | High Current Molded Power Inductor - PA5400 & PM5400 Series, Up to 10A RoHS: Compliant | 0 |
|
$0.4171 / $0.8736 | Buy Now |
DISTI #
PM5400.151NLT
|
Avnet Americas | Inductor Molded Power/Shielded 0.15uH 30% 100KHz 10A T/R - Tape and Reel (Alt: PM5400.151NLT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.4284 / $0.4872 | Buy Now |
DISTI #
PM5400.151NLT
|
Avnet Americas | Inductor Molded Power/Shielded 0.15uH 30% 100KHz 10A T/R - Tape and Reel (Alt: PM5400.151NLT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.4284 / $0.4872 | Buy Now |
DISTI #
000000000006265238
|
Sager | Power Inductors - SMD 0.15uH Shielded 20% 14A 11mOhms AEC-Q200 | 0 |
|
Buy Now |
Part Details for PM5400.151NLT
PM5400.151NLT CAD Models
PM5400.151NLT Part Data Attributes
|
PM5400.151NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PM5400.151NLT
Pulse Electronics Corporation
General Purpose Inductor, 0.15uH, 30%, 1 Element, SMD, 1413, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1413 | |
Construction | Rectangular | |
DC Resistance | 0.011 Ω | |
Inductance-Nom (L) | 0.15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1 mm | |
Package Length | 3.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 10 A | |
Reference Standard | AEC-Q200; IATF16949 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
Alternate Parts for PM5400.151NLT
This table gives cross-reference parts and alternative options found for PM5400.151NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM5400.151NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA5400.151NLT | General Purpose Inductor, 0.15uH, 30%, 1 Element, SMD, 1413, CHIP | Pulse Electronics Corporation | PM5400.151NLT vs PA5400.151NLT |