Part Details for PM5400.561NLT by Pulse Electronics Corporation
Overview of PM5400.561NLT by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Price & Stock for PM5400.561NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK0288
|
Newark | Ind, Molded Powder,3.7X3.4X1.2 Max. Npb/T&r |Pulse PM5400.561NLT RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4470 / $0.4740 | Buy Now |
DISTI #
553-PM5400.561NLTCT-ND
|
DigiKey | FIXED IND 560NH 4.5A 36MOHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7998 In Stock |
|
$0.4751 / $1.1000 | Buy Now |
DISTI #
PM5400.561NLT
|
Avnet Americas | Inductor Molded Power/Shielded 0.56uH 20% 100KHz 4.5A T/R - Tape and Reel (Alt: PM5400.561NLT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4284 / $0.4872 | Buy Now |
DISTI #
673-PM5400.561NLT
|
Mouser Electronics | Power Inductors - SMD 0.56uH Shielded 20% 6.6A 36mOhms AECQ200 RoHS: Compliant | 3975 |
|
$0.4750 / $1.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.4480 | Buy Now |
|
Onlinecomponents.com | High Current Molded Power Inductor - PA5400 & PM5400 Series, Up to 10A RoHS: Compliant | 0 |
|
$0.4171 / $0.8736 | Buy Now |
DISTI #
000000000006265247
|
Sager | Power Inductors - SMD 0.56uH Shielded 20% 6.6A 36mOhms AECQ200 | 0 |
|
Buy Now |
Part Details for PM5400.561NLT
PM5400.561NLT CAD Models
PM5400.561NLT Part Data Attributes
|
PM5400.561NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PM5400.561NLT
Pulse Electronics Corporation
General Purpose Inductor, 0.56uH, 20%, 1 Element, SMD, 1413, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Case/Size Code | 1413 | |
Construction | Rectangular | |
DC Resistance | 0.036 Ω | |
Inductance-Nom (L) | 0.56 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1 mm | |
Package Length | 3.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 4.5 A | |
Reference Standard | AEC-Q200; IATF16949 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |