There are no models available for this part yet.
Overview of PM5401.471NLT by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PM5401.471NLT by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55AK0303
|
Newark | Ind, Molded Powder,3.7X3.4X2.0. Npb/T&r |Pulse PM5401.471NLT RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4470 / $0.4570 | Buy Now | |
DISTI #
553-PM5401.471NLTTR-ND
|
DigiKey | FIXED IND 470NH 7A 23 MOHM SMD Min Qty: 6000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4921 | Buy Now | |
DISTI #
PM5401.471NLT
|
Avnet Americas | Inductor Molded Power 0.47uH 20% 100KHz 7A T/R - Tape and Reel (Alt: PM5401.471NLT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4284 / $0.4872 | Buy Now | |
DISTI #
673-PM5401.471NLT
|
Mouser Electronics | Power Inductors - SMD 0.47uH Shielded 20% 9A 23mOhms AEC-Q200 RoHS: Compliant | 0 |
|
$0.4820 / $0.4920 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.4480 | Buy Now | ||
Onlinecomponents.com | High Current Molded Power Inductor - PA5401 & PM5401 Series, Up to 10.5A RoHS: Compliant | 0 |
|
$0.4171 / $0.8736 | Buy Now | ||
DISTI #
000000000006265262
|
Sager | Power Inductors - SMD 0.47uH Shielded 20% 9A 23mOhms AEC-Q200 | 0 |
|
Buy Now |
CAD Models for PM5401.471NLT by Pulse Electronics Corporation
Part Data Attributes for PM5401.471NLT by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks
|
Case/Size Code
|
1413
|
Construction
|
Rectangular
|
DC Resistance
|
0.023 Ω
|
Inductance-Nom (L)
|
0.47 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
1.8 mm
|
Package Length
|
3.5 mm
|
Package Style
|
SMT
|
Package Width
|
3.2 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Current-Max
|
7 A
|
Reference Standard
|
AEC-Q200
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|
Alternate Parts for PM5401.471NLT
This table gives cross-reference parts and alternative options found for PM5401.471NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM5401.471NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA5401.471NLT | General Purpose Inductor, 0.47uH, 20%, 1 Element, SMD, 1413, CHIP | Pulse Electronics Corporation | PM5401.471NLT vs PA5401.471NLT |