Part Details for PM5402.331NLT by Pulse Electronics Corporation
Overview of PM5402.331NLT by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM5402.331NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK0321
|
Newark | Ind, Molded Powder, 4.7X4.3X2.0 Npb/T&r |Pulse PM5402.331NLT Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3910 / $0.4000 | Buy Now |
DISTI #
553-PM5402.331NLTCT-ND
|
DigiKey | FIXED IND 330NH 10A 8.6MOHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.4157 / $0.9700 | Buy Now |
DISTI #
PM5402.331NLT
|
Avnet Americas | Inductor Molded Power 0.33uH 20% 100KHz 10A T/R - Tape and Reel (Alt: PM5402.331NLT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3749 / $0.4263 | Buy Now |
DISTI #
673-PM5402.331NLT
|
Mouser Electronics | Power Inductors - SMD 0.33uH Shielded 20% 18A 8.6mOhms AECQ200 RoHS: Compliant | 3000 |
|
$0.4150 / $0.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.3920 | Buy Now |
|
Onlinecomponents.com | High Current Molded Power Inductor - PA5402 & PM5402 Series, Up to 12A RoHS: Compliant |
3000 Partner Stock |
|
$0.3723 / $0.8282 | Buy Now |
DISTI #
74091429
|
Verical | Inductor Power Shielded/Molded Wirewound 0.33uH 20% 100KHz 10A 0.0086Ohm DCR 1616 Automotive AEC-Q200 T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.4400 | Buy Now |
|
Master Electronics | High Current Molded Power Inductor - PA5402 & PM5402 Series, Up to 12A RoHS: Compliant |
3000 Partner Stock |
|
$0.3723 / $0.8282 | Buy Now |
Part Details for PM5402.331NLT
PM5402.331NLT CAD Models
PM5402.331NLT Part Data Attributes
|
PM5402.331NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PM5402.331NLT
Pulse Electronics Corporation
General Purpose Inductor, 0.33uH, 20%, 1 Element, SMD, 1816, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Case/Size Code | 1816 | |
Construction | Rectangular | |
DC Resistance | 0.0086 Ω | |
Inductance-Nom (L) | 0.33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.8 mm | |
Package Length | 4.45 mm | |
Package Style | SMT | |
Package Width | 4.06 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 10 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |