Part Details for PM5405.472NLT by Pulse Electronics Corporation
Overview of PM5405.472NLT by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM5405.472NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK0387
|
Newark | Ind, Molded Powder, 14X12.8X3.5 Max Npb/T&r |Pulse PM5405.472NLT RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6430 / $0.7590 | Buy Now |
DISTI #
553-PM5405.472NLTCT-ND
|
DigiKey | FIXED IND 4.7UH 10A 18.5MOHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.6830 / $1.5900 | Buy Now |
DISTI #
PM5405.472NLT
|
Avnet Americas | Inductor Molded Power 4.7uH 20% 100KHz 10A T/R - Tape and Reel (Alt: PM5405.472NLT) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6158 / $0.7004 | Buy Now |
DISTI #
673-PM5405.472NLT
|
Mouser Electronics | Power Inductors - SMD 4.7uH Shielded 20% 24A 18.5mOhms AECQ2 RoHS: Compliant | 2430 |
|
$0.6820 / $1.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.6440 | Buy Now |
|
Onlinecomponents.com | High Current Molded Power Inductor - PA5405 & PM5405 Series, Up to 24A RoHS: Compliant | 0 |
|
$0.6000 / $1.2560 | Buy Now |
DISTI #
000000000006265346
|
Sager | Power Inductors - SMD 4.7uH Shielded 20% 24A 18.5mOhms AECQ2 Min Qty: 2500 | 0 |
|
$0.6355 | Buy Now |
Part Details for PM5405.472NLT
PM5405.472NLT CAD Models
PM5405.472NLT Part Data Attributes
|
PM5405.472NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PM5405.472NLT
Pulse Electronics Corporation
General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 5349, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Case/Size Code | 5349 | |
Construction | Rectangular | |
DC Resistance | 0.0185 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.3 mm | |
Package Length | 13.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 10 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for PM5405.472NLT
This table gives cross-reference parts and alternative options found for PM5405.472NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM5405.472NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA5405.472NLT | General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 5349, CHIP | Pulse Electronics Corporation | PM5405.472NLT vs PA5405.472NLT |
NPIM143PA4R7MTRQYF | General Purpose Inductor, | NIC Components Corp | PM5405.472NLT vs NPIM143PA4R7MTRQYF |