Part Details for PM5433.302NLT by Pulse Electronics Corporation
Overview of PM5433.302NLT by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for PM5433.302NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK0406
|
Newark | Ind, Molded Powder, 16.8X15.8X8.0 Max/T&r |Pulse PM5433.302NLT Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1700 / $2.7800 | Buy Now |
DISTI #
553-PM5433.302NLTCT-ND
|
DigiKey | FIXED IND 3UH 34.5A 3 MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
400 In Stock |
|
$2.4604 / $4.6700 | Buy Now |
DISTI #
PM5433.302NLT
|
Avnet Americas | Inductor Composite 3uH 20% 100KHz 34.5A T/R - Tape and Reel (Alt: PM5433.302NLT) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$2.1420 / $2.4360 | Buy Now |
DISTI #
673-PM5433.302NLT
|
Mouser Electronics | Power Inductors - SMD 3uH 34.5A AEC-Q200 DCR=3mOhms 20% RoHS: Compliant | 328 |
|
$2.4100 / $4.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 200 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$2.2400 | Buy Now |
|
Onlinecomponents.com | High Current Composite Inductor - PA5433.XXXNLT and PM5433.XXXNLT RoHS: Compliant | 0 |
|
$2.0900 / $4.3700 | Buy Now |
Part Details for PM5433.302NLT
PM5433.302NLT CAD Models
PM5433.302NLT Part Data Attributes
|
PM5433.302NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PM5433.302NLT
Pulse Electronics Corporation
General Purpose Inductor, 3uH, 20%, 1 Element, Composite-Core, SMD, 6561, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Case/Size Code | 6561 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.003 Ω | |
Inductance-Nom (L) | 3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.7 mm | |
Package Length | 16.5 mm | |
Package Style | SMT | |
Package Width | 15.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 34.5 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |