Part Details for PM5447.153NLT by Pulse Electronics Corporation
Overview of PM5447.153NLT by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM5447.153NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK0418
|
Newark | Ind, Molded Powder, 7.3X6.9X1.8 Max/T&r |Pulse PM5447.153NLT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4190 / $0.4450 | Buy Now |
DISTI #
553-PM5447.153NLTTR-ND
|
DigiKey | FIXED IND 15UH 2A 280 MOHM SMD Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4772 | Buy Now |
DISTI #
PM5447.153NLT
|
Avnet Americas | Inductor Molded Power 15uH 20% 100KHz 2A T/R - Tape and Reel (Alt: PM5447.153NLT) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4016 / $0.4567 | Buy Now |
DISTI #
673-PM5447.153NLT
|
Mouser Electronics | Power Inductors - SMD 15uH Shielded 20% 3A 280mOhms AEC-Q200 RoHS: Compliant | 0 |
|
$0.4590 / $0.4770 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.4200 | Buy Now |
|
Onlinecomponents.com | Molded Power Inductor - PA5447.XXXNLT and PM5447.XXXNLT Series RoHS: Compliant | 0 |
|
$0.3910 / $0.8190 | Buy Now |
DISTI #
PM5447.153NLT
|
Avnet Americas | Inductor Molded Power 15uH 20% 100KHz 2A T/R - Tape and Reel (Alt: PM5447.153NLT) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4016 / $0.4567 | Buy Now |
DISTI #
000000000006265378
|
Sager | Power Inductors - SMD 15uH Shielded 20% 3A 280mOhms AEC-Q200 Min Qty: 4000 | 0 |
|
$0.4145 | Buy Now |
Part Details for PM5447.153NLT
PM5447.153NLT CAD Models
PM5447.153NLT Part Data Attributes:
|
PM5447.153NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PM5447.153NLT
Pulse Electronics Corporation
General Purpose Inductor, 15uH, 20%, 1 Element, SMD, 2826, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 2826 | |
Construction | Rectangular | |
DC Resistance | 0.28 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.6 mm | |
Package Length | 7 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for PM5447.153NLT
This table gives cross-reference parts and alternative options found for PM5447.153NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM5447.153NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA5447.153NLT | General Purpose Inductor, 15uH, 20%, 1 Element, SMD, 2826, CHIP | Pulse Electronics Corporation | PM5447.153NLT vs PA5447.153NLT |