Part Details for PM5448.681NLT by Pulse Electronics Corporation
Overview of PM5448.681NLT by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for PM5448.681NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK0445
|
Newark | Ind, Molded Powder, 9.2X8.5 Npb/T&r |Pulse PM5448.681NLT RoHS: Not Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5030 / $0.5940 | Buy Now |
DISTI #
553-PM5448.681NLTTR-ND
|
DigiKey | FIXED IND 680NH 22A 4.5MOHM SMD Min Qty: 3200 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5727 | Buy Now |
DISTI #
PM5448.681NLT
|
Avnet Americas | Inductor Molded Power 0.68uH 20% 100KHz 22A T/R - Tape and Reel (Alt: PM5448.681NLT) RoHS: Compliant Min Qty: 3200 Package Multiple: 800 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4819 / $0.5481 | Buy Now |
DISTI #
673-PM5448.681NLT
|
Mouser Electronics | Power Inductors - SMD 0.68uH Shielded 20% 2A 4.5mOhms AEC-Q200 RoHS: Compliant | 0 |
|
$0.5510 / $0.5720 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 800 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.5040 | Buy Now |
|
Onlinecomponents.com | Molded Power Inductor - PA5448.XXXNLT and PM5448.XXXNLT RoHS: Compliant | 0 |
|
$0.4692 / $0.9828 | Buy Now |
DISTI #
000000000006265405
|
Sager | Power Inductors - SMD 0.68uH Shielded 20% 2A 4.5mOhms AEC-Q200 Min Qty: 3200 | 0 |
|
$0.4974 | Buy Now |
Part Details for PM5448.681NLT
PM5448.681NLT CAD Models
PM5448.681NLT Part Data Attributes
|
PM5448.681NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PM5448.681NLT
Pulse Electronics Corporation
General Purpose Inductor, 0.68uH, 20%, 1 Element, SMD, 3532, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 3532 | |
Construction | Rectangular | |
DC Resistance | 0.0045 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.8 mm | |
Package Length | 8.8 mm | |
Package Style | SMT | |
Package Width | 8.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 22 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |