Part Details for PM5993B-FEI by Microchip Technology Inc
Overview of PM5993B-FEI by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PM5993B-FEI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC1985
|
Newark | Meta-240G, W/O Encryption 1932 Bbga 45X45X4.00Mm Tray Rohs Compliant: Yes |Microchip PM5993B-FEI Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
NAC | RoHS: Compliant Min Qty: 12 Package Multiple: 12 | 0 |
|
RFQ |
Part Details for PM5993B-FEI
PM5993B-FEI CAD Models
PM5993B-FEI Part Data Attributes:
|
PM5993B-FEI
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PM5993B-FEI
Microchip Technology Inc
Framer, PBGA1932
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | BBGA-1932 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PBGA-B1932 | |
Number of Functions | 1 | |
Number of Terminals | 1932 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Surface Mount | YES | |
Telecom IC Type | FRAMER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |