-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 6mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PM6-3R-L by Panduit Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F3281
|
Newark | Terminal, Ring Tongue, #5, 10Awg, Stud Size - Metric:M3, Stud Size - Imperial:#5, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Product Range:-, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit PM6-3R-L RoHS: Compliant Min Qty: 10 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$36.8200 / $46.2900 | Buy Now |
DISTI #
PM6-3R-L
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 19.21mm 5.84mm Tin - Bulk (Alt: PM6-3R-L) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$50.3800 | Buy Now |
DISTI #
PANPM6-3R-L
|
Heilind Electronics | Metric Ring Terminal, 2.5 non-insulated, | Americas - 0 in Stock |
|
$0.6625 / $0.7177 | Buy Now |
DISTI #
PM6-3R-L
|
TME | Tip: ring, M3, 2.5÷6mm2, crimped, for cable, non-insulated, tinned Min Qty: 5 | 0 |
|
$0.2630 / $0.3730 | RFQ |
DISTI #
000000000000630141
|
Sager | Terminals Metric Ring Terminal non-insulated, 2.5 Min Qty: 500 | 0 |
|
$0.5251 / $0.6625 | Buy Now |
|
Vyrian | Terminals & Terminal Blocks | 521 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PM6-3R-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PM6-3R-L
Panduit Corp
Ring Terminal, 6mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6 mm2 |