Part Details for PM6-8R-L by Panduit Corp
Overview of PM6-8R-L by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for PM6-8R-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ring Tongue Terminal 10-12AWG 24.7mm 13.25mm Tin RoHS: Compliant |
79 In Stock |
|
$0.5700 / $2.9500 | Buy Now |
DISTI #
51662897
|
Verical | Ring Tongue Terminal 10-12AWG Copper 24.7mm Tin RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 1506 | Americas - 50 |
|
$0.7410 / $3.8350 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 10-12AWG 24.7mm 13.25mm Tin RoHS: Compliant |
79 In Stock |
|
$0.5700 / $2.9500 | Buy Now |
Part Details for PM6-8R-L
PM6-8R-L CAD Models
PM6-8R-L Part Data Attributes
|
PM6-8R-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PM6-8R-L
Panduit Corp
Ring Terminal, 6mm2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6 mm2 |