Part Details for PM6.5S by Pulse Electronics Corporation
Overview of PM6.5S by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM6.5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y8079
|
Newark | 6.5" Guitar Speaker 8 Ohm 15 Watts, Driver Type:Guitar, Impedance:8Ohm, Power Rating Nom:15W, Resonant Frequency:151.4Hz, Sound Level (Spl):97Db, Speaker Shape:Round, Product Range:-, External Diameter - Imperial:6.496" Rohs Compliant: Yes |Pulse PM6.5S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 119 |
|
$4.8100 / $5.5700 | Buy Now |