Part Details for PM600-10-RC by Bourns Inc
Overview of PM600-10-RC by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PM600-10-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PM600-10-RC
|
Avnet Americas | Inductor, Coupled, 3.8 uH, 137 Milliohm, 710 mA, 12.7mm x 9.2mm x 6.2mm - Tape and Reel (Alt: PM600-10-RC) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Reel | 0 |
|
$3.4770 / $3.9499 | Buy Now |
DISTI #
PM600-10-RC
|
Avnet Americas | Inductor, Coupled, 3.8 uH, 137 Milliohm, 710 mA, 12.7mm x 9.2mm x 6.2mm - Tape and Reel (Alt: PM600-10-RC) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Reel | 0 |
|
$3.4770 / $3.9499 | Buy Now |
DISTI #
PM600-10-RC
|
Avnet Abacus | Inductor, Coupled, 3.8 uH, 137 Milliohm, 710 mA, 12.7mm x 9.2mm x 6.2mm - Tape and Reel (Alt: PM600-10-RC) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 20 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for PM600-10-RC
PM600-10-RC CAD Models
PM600-10-RC Part Data Attributes:
|
PM600-10-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM600-10-RC
Bourns Inc
General Purpose Inductor, 3.8uH, 10%, 6 Element, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.137 Ω | |
Inductance-Nom (L) | 3.8 µH | |
Inductor Application | FILTER CHOKE | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 6 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | GULL WING | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |