Part Details for PM600DVA060 by Powerex Power Semiconductors
Overview of PM600DVA060 by Powerex Power Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for PM600DVA060
PM600DVA060 CAD Models
PM600DVA060 Part Data Attributes
|
PM600DVA060
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PM600DVA060
Powerex Power Semiconductors
AC Motor Controller, 1200A, Hybrid, POWER MODULE-13
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWEREX INC | |
Part Package Code | MODULE | |
Package Description | , MODULE,10LEAD,4.7 | |
Pin Count | 13 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XXMA-X13 | |
Number of Functions | 1 | |
Number of Terminals | 13 | |
Output Current-Max | 1200 A | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,10LEAD,4.7 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 30 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PM600DVA060
This table gives cross-reference parts and alternative options found for PM600DVA060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM600DVA060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM600DVA060 | AC Motor Controller, 1200A, Hybrid, | Mitsubishi Electric | PM600DVA060 vs PM600DVA060 |