Part Details for PM6030 by Pulse Electronics Corporation
Overview of PM6030 by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Price & Stock for PM6030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000094668
|
Sager | AC/DC Power Modules | 0 |
|
Buy Now |
Part Details for PM6030
PM6030 CAD Models
PM6030 Part Data Attributes
|
PM6030
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PM6030
Pulse Electronics Corporation
DC-DC Regulated Power Supply Module, 1 Output, Hybrid, DIP-24/7
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24/7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 15.75 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDIP-P7 | |
Length | 32.765 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 9.45 V | |
Output Voltage-Min | 8.55 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 12.07 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 2.25 W | |
Trim/Adjustable Output | NO | |
Width | 15.24 mm |