Part Details for PM620-02-RC by Bourns Inc
Overview of PM620-02-RC by Bourns Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for PM620-02-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PM620-02-RC
|
Avnet Americas | Inductor, Coupled, 77 uH, 65 Milliohm, 1.54 A, 17mm x 15mm x 8.4mm - Tape and Reel (Alt: PM620-02-RC) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$3.9588 / $4.4971 | Buy Now |
|
Onlinecomponents.com | Inductor Power 77uH 30% 100KHz 1.54A 65mOhm DCR T/R RoHS: Compliant | 0 |
|
$3.9300 / $8.2300 | Buy Now |
DISTI #
PM620-02-RC
|
Avnet Abacus | Inductor, Coupled, 77 uH, 65 Milliohm, 1.54 A, 17mm x 15mm x 8.4mm - Tape and Reel (Alt: PM620-02-RC) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power 77uH 30% 100KHz 1.54A 65mOhm DCR T/R RoHS: Compliant | 0 |
|
$3.9300 / $8.2300 | Buy Now |
Part Details for PM620-02-RC
PM620-02-RC CAD Models
PM620-02-RC Part Data Attributes
|
PM620-02-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM620-02-RC
Bourns Inc
General Purpose Inductor, 77uH, 30%, 6 Element, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Bourns | |
DC Resistance | 0.065 Ω | |
Inductance-Nom (L) | 77 µH | |
Inductor Application | FILTER CHOKE | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 6 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | GULL WING | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |