Part Details for PM6341-RI by PMC-Sierra Inc
Overview of PM6341-RI by PMC-Sierra Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for PM6341-RI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 91 |
|
RFQ | ||
|
Quest Components | PCM TRANSCEIVER, Single, CEPT PCM-30/E-1, 80 Pin, Plastic, QFP | 80 |
|
$18.0000 / $19.5000 | Buy Now |
|
Quest Components | PCM TRANSCEIVER, Single, CEPT PCM-30/E-1, 80 Pin, Plastic, QFP | 64 |
|
$111.9875 / $144.5000 | Buy Now |
Part Details for PM6341-RI
PM6341-RI CAD Models
PM6341-RI Part Data Attributes
|
PM6341-RI
PMC-Sierra Inc
Buy Now
Datasheet
|
Compare Parts:
PM6341-RI
PMC-Sierra Inc
PCM Transceiver, 1-Func, CEPT PCM-30/E-1, CMOS, PQFP80, 14 X 14 MM, 2 MM HEIGHT, METRIC, PLASTIC, QFP-80
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PMC-SIERRA INC | |
Package Description | 14 X 14 MM, 2 MM HEIGHT, METRIC, PLASTIC, QFP-80 | |
Reach Compliance Code | compliant | |
Carrier Type | CEPT PCM-30/E-1 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.7SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.35 mm | |
Supply Current-Max | 95 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PCM TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |