Part Details for PM6764TR by STMicroelectronics
Overview of PM6764TR by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PM6764TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y5708
|
Newark | Dfd Protection & Filter |Stmicroelectronics PM6764TR Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-15420-1-ND
|
DigiKey | IC REG CTRLR VR12.5 28VFQFPN Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$4.6800 | Buy Now |
DISTI #
PM6764TR
|
Avnet Americas | Digital Multiphase Controller 28-Pin VFQFPN T/R - Tape and Reel (Alt: PM6764TR) RoHS: Not Compliant Min Qty: 4500 Package Multiple: 4500 Container: Reel | 0 |
|
RFQ | |
|
STMicroelectronics | 4-/6-phase VR12.5 digital multiphase controller with PMBus™, RoHS: Compliant Min Qty: 1 | 0 |
|
$2.7400 / $3.8500 | Buy Now |
DISTI #
PM6764TR
|
Avnet Americas | Digital Multiphase Controller 28-Pin VFQFPN T/R - Tape and Reel (Alt: PM6764TR) RoHS: Not Compliant Min Qty: 4500 Package Multiple: 4500 Container: Reel | 0 |
|
RFQ | |
DISTI #
PM6764TR
|
Avnet Silica | Digital Multiphase Controller 28-Pin VFQFPN T/R (Alt: PM6764TR) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | Current sense across DCR with calibration | 15000 |
|
RFQ | |
DISTI #
PM6764TR
|
EBV Elektronik | Digital Multiphase Controller 28-Pin VFQFPN T/R (Alt: PM6764TR) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 3 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
Part Details for PM6764TR
PM6764TR CAD Models
PM6764TR Part Data Attributes:
|
PM6764TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
PM6764TR
STMicroelectronics
4-/6-phase VR12.5 digital multiphase controller with PMBus™
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | VFQFPN-28 | |
Manufacturer Package Code | VFQFPN 28 4x4x1.0 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.3 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustable Threshold | YES | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
JESD-30 Code | S-XQCC-N28 | |
Length | 4 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |