Part Details for PM7032S-102M-RC by Bourns Inc
Overview of PM7032S-102M-RC by Bourns Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PM7032S-102M-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PM7032S-102M-RC-ND
|
DigiKey | FIXED IND 1MH 150MA 5.4 OHM SMD Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7292 | Buy Now |
DISTI #
PM7032S-102M-RC
|
Avnet Americas | Ind Power Shielded Bobbin Core 1mH 20% 1KHz 120Q-Factor Ferrite 150mA T/R - Tape and Reel (Alt: PM7032S-102M-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5823 / $0.6614 | Buy Now |
DISTI #
542-PM7032S-102M-RC
|
Mouser Electronics | Power Inductors - SMD 1.0mH 20% RoHS: Compliant | 0 |
|
$0.6460 / $1.5200 | Order Now |
|
Onlinecomponents.com | Inductor Power Shielded Bobbin Core 1mH 20% 100KHz 120Q-Factor Ferrite 150mA 5.4Ohm DCR T/R RoHS: Compliant | 0 |
|
$0.5910 / $0.6860 | Buy Now |
|
Master Electronics | Inductor Power Shielded Bobbin Core 1mH 20% 100KHz 120Q-Factor Ferrite 150mA 5.4Ohm DCR T/R RoHS: Compliant | 0 |
|
$0.5910 / $0.6860 | Buy Now |
Part Details for PM7032S-102M-RC
PM7032S-102M-RC CAD Models
PM7032S-102M-RC Part Data Attributes:
|
PM7032S-102M-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM7032S-102M-RC
Bourns Inc
General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 2828, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Case/Size Code | 2828 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 5.4 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 7 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.15 A | |
Self Resonance Frequency | 3.1 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |