Part Details for PM7032S-151M-RC by Bourns Inc
Overview of PM7032S-151M-RC by Bourns Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PM7032S-151M-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PM7032S-151M-RC-ND
|
DigiKey | FIXED IND 150UH 370MA 800MOHM SM Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7292 | Buy Now |
DISTI #
PM7032S-151M-RC
|
Avnet Americas | Ind Power Shielded Bobbin Core 150uH 20% 1KHz 35Q-Factor Ferrite 370mA T/R - Tape and Reel (Alt: PM7032S-151M-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5823 / $0.6614 | Buy Now |
DISTI #
542-PM7032S-151M-RC
|
Mouser Electronics | Power Inductors - SMD 150uH 20% RoHS: Compliant | 0 |
|
$0.6580 / $1.5200 | Order Now |
|
Onlinecomponents.com | Inductor Power Shielded Bobbin Core 150uH 20% 100KHz 35Q-Factor Ferrite 370mA 800mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.5910 / $0.6860 | Buy Now |
|
Master Electronics | Inductor Power Shielded Bobbin Core 150uH 20% 100KHz 35Q-Factor Ferrite 370mA 800mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.5910 / $0.6860 | Buy Now |
Part Details for PM7032S-151M-RC
PM7032S-151M-RC CAD Models
PM7032S-151M-RC Part Data Attributes
|
PM7032S-151M-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM7032S-151M-RC
Bourns Inc
General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 2828, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Case/Size Code | 2828 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.8 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 7 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.37 A | |
Self Resonance Frequency | 10 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |