Part Details for PM7232S-R22M-RC by Bourns Inc
Overview of PM7232S-R22M-RC by Bourns Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for PM7232S-R22M-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8495TR-ND
|
DigiKey | FIXED IND 220NH 23A 2.8 MOHM SMD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0663 | Buy Now |
DISTI #
PM7232S-R22M-RC
|
Avnet Americas | Ind Power Shielded Wirewound 220nH 20% 100KHz Iron 36A T/R - Tape and Reel (Alt: PM7232S-R22M-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8798 / $0.9994 | Buy Now |
DISTI #
542-PM7232S-R22M-RC
|
Mouser Electronics | Power Inductors - SMD 0.22uH 20% RoHS: Compliant | 0 |
|
$0.9950 / $1.0600 | Order Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 220nH 20% 100KHz Iron 23A 2.8mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.8750 / $1.0200 | Buy Now |
|
Master Electronics | Inductor Power Shielded Wirewound 220nH 20% 100KHz Iron 23A 2.8mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.8750 / $1.0200 | Buy Now |
Part Details for PM7232S-R22M-RC
PM7232S-R22M-RC CAD Models
PM7232S-R22M-RC Part Data Attributes
|
PM7232S-R22M-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM7232S-R22M-RC
Bourns Inc
General Purpose Inductor, 0.22uH, 20%, 1 Element, Iron-Core, SMD, 3128, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 2725 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2725 | |
Construction | Rectangular | |
Core Material | Iron | |
DC Resistance | 0.0028 Ω | |
Inductance-Nom (L) | 0.22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.2 mm | |
Package Length | 6.86 mm | |
Package Style | SMT | |
Package Width | 6.47 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 23 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | COPPER TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |