Part Details for PM7385-BI by PMC-Sierra Inc
Overview of PM7385-BI by PMC-Sierra Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM7385-BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 89 |
|
RFQ | ||
|
Quest Components | ATM DATA-LINK SWITCHING/ROUTING, 352 Pin, Plastic, BGA | 38 |
|
$19.3968 / $21.5520 | Buy Now |
|
Chip1Cloud | 84 LINK, 672 CHANNEL FRAME ENGINE AND DATA LINK MANAGER WITH ANY-PHY PACKET INTERFACE | 1610 |
|
RFQ |
Part Details for PM7385-BI
PM7385-BI CAD Models
PM7385-BI Part Data Attributes:
|
PM7385-BI
PMC-Sierra Inc
Buy Now
Datasheet
|
Compare Parts:
PM7385-BI
PMC-Sierra Inc
Serial I/O Controller, 16 Channel(s), 19.375MBps, CMOS, PBGA352, 35 X 35 MM, 1.51 MM HEIGHT, SBGA-352
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PMC-SIERRA INC | |
Package Description | 35 X 35 MM, 1.51 MM HEIGHT, SBGA-352 | |
Reach Compliance Code | compliant | |
Additional Feature | IT ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 10 | |
Boundary Scan | YES | |
Bus Compatibility | SBI | |
Clock Frequency-Max | 45 MHz | |
Communication Protocol | SYNC, BYTE | |
Data Transfer Rate-Max | 19.375 MBps | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PBGA-B352 | |
JESD-609 Code | e0 | |
Length | 35 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Serial I/Os | 16 | |
Number of Terminals | 352 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for PM7385-BI
This table gives cross-reference parts and alternative options found for PM7385-BI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM7385-BI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM7385-BGI | Serial I/O Controller, 16 Channel(s), 19.375MBps, CMOS, PBGA352, 35 X 35 MM, 1.51 MM HEIGHT, SBGA-352 | PMC-Sierra Inc | PM7385-BI vs PM7385-BGI |